
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 569nm | |
| Viewing Angle | 90° | |
| Forward Current | 9.6mA | |
| Luminous Intensity | 5mcd | |
| Power(Watts) | 135mW | |
| Illumination Color | Green | |
| Peak Wavelength | 565nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLMP6800AGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 569nm | |
| Viewing Angle | 90° | |
| Forward Current | 9.6mA | |
| Luminous Intensity | 5mcd | |
| Power(Watts) | 135mW | |
| Illumination Color | Green | |
| Peak Wavelength | 565nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLMP6800AGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLMP6800AGR datasheets or manufacturer documentation.
Datasheet: HLMP6800AGR Datasheet (PDF)
The HLMP6800AGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.