
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | I2PAK(TO-262) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.2V@5V,14A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 7us | |
| Gate Charge(Qg) | 24nC | |
| Collector-Emitter Breakdown Voltage (Vces) | 390V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HGT1S14N36G3VLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | I2PAK(TO-262) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.2V@5V,14A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Td(off) | 7us | |
| Gate Charge(Qg) | 24nC | |
| Collector-Emitter Breakdown Voltage (Vces) | 390V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGT1S14N36G3VLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HGT1S14N36G3VLT datasheets or manufacturer documentation.
Datasheet: HGT1S14N36G3VLT Datasheet (PDF)
The HGT1S14N36G3VLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.