
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-56 | |
| Series | 74GTLP | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.1ns | |
| Number of Channels | 18 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Type | Open-drain | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.1ns | |
| Hold Time | 0.8ns | |
| Current - Output Low(IOL) | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GTLP18T612MTDX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-56 | |
| Series | 74GTLP | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.1ns | |
| Number of Channels | 18 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Type | Open-drain | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.1ns | |
| Hold Time | 0.8ns | |
| Current - Output Low(IOL) | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GTLP18T612MTDX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GTLP18T612MTDX datasheets or manufacturer documentation.
Datasheet: GTLP18T612MTDX Datasheet (PDF)
The GTLP18T612MTDX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.