
GTLP16617MTD
- Manufacturer
- MFR.Part #
- GTLP16617MTD
- JLCPCB Part #
- C3587442
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 0.5ns 1.5ns 17 3.15V~3.45V 32mA 32mA 4.3ns D Latch GTLP Tri-State TSSOP-56 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-56 | |
| Series | GTLP | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.3ns | |
| Number of Channels | 17 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 0.5ns | |
| Hold Time | 1.5ns | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
GTLP16617MTD
Extended- Manufacturer
- MFR.Part #
- GTLP16617MTD
- JLCPCB Part #
- C3587442
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 0.5ns 1.5ns 17 3.15V~3.45V 32mA 32mA 4.3ns D Latch GTLP Tri-State TSSOP-56 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GTLP16617MTD
Extended- Manufacturer
- MFR.Part #
- GTLP16617MTD
- JLCPCB Part #
- C3587442
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 0.5ns 1.5ns 17 3.15V~3.45V 32mA 32mA 4.3ns D Latch GTLP Tri-State TSSOP-56 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GTLP16617MTD Specifications
GTLP16617MTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | onsemi | |
| Package | TSSOP-56 | |
| Series | GTLP | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 4.3ns | |
| Number of Channels | 17 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | 0.5ns | |
| Hold Time | 1.5ns | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GTLP16617MTD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GTLP16617MTD Documents
GTLP16617MTD datasheets or manufacturer documentation.
Datasheet: GTLP16617MTD Datasheet (PDF)
GTLP16617MTD Schematic Symbol & PCB Footprint
The GTLP16617MTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.