


FUSB3307D6MX
- Manufacturer
- MFR.Part #
- FUSB3307D6MX
- JLCPCB Part #
- C2902252
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.1mA 3.1mA 4.75V~5.5V PD 3.0、USB Type-C 2.0 SOIC-14 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 4.75V~5.5V | |
| USB Protocol | PD 3.0、USB Type-C 2.0 | |
| Current - Supply | 3.1mA | |
| Quiescent Supply Current | 1.1mA |

* Images are for reference only
FUSB3307D6MX
Extended- Manufacturer
- MFR.Part #
- FUSB3307D6MX
- JLCPCB Part #
- C2902252
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.1mA 3.1mA 4.75V~5.5V PD 3.0、USB Type-C 2.0 SOIC-14 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FUSB3307D6MX
Extended- Manufacturer
- MFR.Part #
- FUSB3307D6MX
- JLCPCB Part #
- C2902252
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.1mA 3.1mA 4.75V~5.5V PD 3.0、USB Type-C 2.0 SOIC-14 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FUSB3307D6MX Specifications
FUSB3307D6MX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 4.75V~5.5V | |
| USB Protocol | PD 3.0、USB Type-C 2.0 | |
| Current - Supply | 3.1mA | |
| Quiescent Supply Current | 1.1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FUSB3307D6MX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FUSB3307D6MX Documents
FUSB3307D6MX datasheets or manufacturer documentation.
Datasheet: FUSB3307D6MX Datasheet (PDF)
FUSB3307D6MX Schematic Symbol & PCB Footprint
The FUSB3307D6MX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.