
* Images are for reference only
FSUSB73UMX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSUSB73UMX
- JLCPCB Part #
- C895431
- Package
- UMLP-16(1.8x2.6x0.55)
- Description
- -40℃~+85℃ 2.5V~4.4V 480Mbps USB UMLP-16(1.8x2.6x0.55) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8485
10+
$0.8277
30+
$0.8148
100+
$0.8019
Related Products