
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | LSSOP-16-150mil | |
| Function | Output enable high-impedance、Tri-state output | |
| Propagation Delay | 0.25ns@4.5V-5.5V,50pF | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 3uA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FST3126QSC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Package | LSSOP-16-150mil | |
| Function | Output enable high-impedance、Tri-state output | |
| Propagation Delay | 0.25ns@4.5V-5.5V,50pF | |
| Voltage - Supply | 4V~5.5V | |
| Quiescent Current | 3uA | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FST3126QSC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FST3126QSC datasheets or manufacturer documentation.
Datasheet: FST3126QSC Datasheet (PDF)
The FST3126QSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.