
* Images are for reference only
FSQ0565RSLDTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSQ0565RSLDTU
- JLCPCB Part #
- C3094535
- Package
- TO-220F-6L(Forming)
- Description
- -25℃~+85℃@(Ta) 48kHz~67kHz 650V 80W 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection TO-220F-6L(Forming) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7179
200+
$1.4393
400+
$1.3894
800+
$1.3637
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →