
* Images are for reference only
FSL3276ALRN
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSL3276ALRN
- JLCPCB Part #
- C891289
- Package
- DIP-7
- Description
- -40℃~+125℃@(Tj) 50kHz 650V 7V~26V Flyback、Buck、Buck-Boost Non-Isolated DIP-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1995
200+
$0.4653
500+
$0.4492
1000+
$0.4412
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products