
* Images are for reference only
FSFR1600XS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSFR1600XS
- JLCPCB Part #
- C898316
- Package
- SIP-9
- Description
- -40℃~+130℃@(Tj) 10V~25V 300kHz 50% 500V Half-Bridge Isolation SIP-9 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 475
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9061
200+
$1.5116
475+
$1.4586
950+
$1.4328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →