
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Fixed | |
| Output Current | 35mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Overheat protection、Overvoltage protection、ESD Protection、With enable | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSAR001BNY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Fixed | |
| Output Current | 35mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Overheat protection、Overvoltage protection、ESD Protection、With enable | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSAR001BNY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSAR001BNY datasheets or manufacturer documentation.
Datasheet: FSAR001BNY Datasheet (PDF)
The FSAR001BNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.