
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | WLCSP-25(2x2.4) | |
| Supply Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3V~4.4V | |
| Features | Soft-start、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C、UART | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA9480UCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | WLCSP-25(2x2.4) | |
| Supply Current (Iq) | 10uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3V~4.4V | |
| Features | Soft-start、Overcurrent Protection、Overvoltage protection | |
| Interface | I2C、UART | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA9480UCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA9480UCX datasheets or manufacturer documentation.
Datasheet: FSA9480UCX Datasheet (PDF)
The FSA9480UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.