
FSA9285AUCX
- Manufacturer
- MFR.Part #
- FSA9285AUCX
- JLCPCB Part #
- C3656536
- Package
- WLCSP-20(1.6x2)
- Description
- -40℃~+85℃ 1 2.7V~4.4V 4Ω、17Ω USB、Audio WLCSP-20(1.6x2) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | WLCSP-20(1.6x2) | |
| Ron | 4Ω、17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications | USB、Audio | |
| Voltage - Supply | 2.7V~4.4V | |
| Features | Fault protection、Control interface integration |

* Images are for reference only
FSA9285AUCX
Extended- Manufacturer
- MFR.Part #
- FSA9285AUCX
- JLCPCB Part #
- C3656536
- Package
- WLCSP-20(1.6x2)
- Description
- -40℃~+85℃ 1 2.7V~4.4V 4Ω、17Ω USB、Audio WLCSP-20(1.6x2) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FSA9285AUCX
Extended- Manufacturer
- MFR.Part #
- FSA9285AUCX
- JLCPCB Part #
- C3656536
- Package
- WLCSP-20(1.6x2)
- Description
- -40℃~+85℃ 1 2.7V~4.4V 4Ω、17Ω USB、Audio WLCSP-20(1.6x2) Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA9285AUCX Specifications
FSA9285AUCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | WLCSP-20(1.6x2) | |
| Ron | 4Ω、17Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications | USB、Audio | |
| Voltage - Supply | 2.7V~4.4V | |
| Features | Fault protection、Control interface integration |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA9285AUCX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA9285AUCX Documents
FSA9285AUCX datasheets or manufacturer documentation.
Datasheet: FSA9285AUCX Datasheet (PDF)
FSA9285AUCX Schematic Symbol & PCB Footprint
The FSA9285AUCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.