
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | UMLP-16(1.8x2.6) | |
| Ron | 3Ω、9Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications | USB、Audio、UART | |
| Voltage - Supply | 2.7V~4.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA801UMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Package | UMLP-16(1.8x2.6) | |
| Ron | 3Ω、9Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Applications | USB、Audio、UART | |
| Voltage - Supply | 2.7V~4.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA801UMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA801UMX datasheets or manufacturer documentation.
Datasheet: FSA801UMX Datasheet (PDF)
The FSA801UMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.