
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | WLCSP-25(2.24x2.28) | |
| Ron | 1Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 950MHz | |
| Features | Fault protection、Control interface integration | |
| Turn-off time | 15us | |
| Turn-on time | 60us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA4480UCX-Z010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | WLCSP-25(2.24x2.28) | |
| Ron | 1Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Voltage - Supply | 2.7V~5.5V | |
| Bandwidth | 950MHz | |
| Features | Fault protection、Control interface integration | |
| Turn-off time | 15us | |
| Turn-on time | 60us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA4480UCX-Z010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA4480UCX-Z010 datasheets or manufacturer documentation.
Datasheet: FSA4480UCX-Z010 Datasheet (PDF)
The FSA4480UCX-Z010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.