



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | UQFN-10 | |
| Ron | 1.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 50pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.4V | |
| Bandwidth | 50MHz | |
| Charge Injection | 25pC | |
| Features | Power-off isolation | |
| Turn-on time | 65ns | |
| Turn-off time | 40ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA2259UMX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | UQFN-10 | |
| Ron | 1.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 50pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 1.65V~4.4V | |
| Bandwidth | 50MHz | |
| Charge Injection | 25pC | |
| Features | Power-off isolation | |
| Turn-on time | 65ns | |
| Turn-off time | 40ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA2259UMX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA2259UMX datasheets or manufacturer documentation.
Datasheet: FSA2259UMX Datasheet (PDF)
The FSA2259UMX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.