



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 195pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.7pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 15.5Ω@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FQT1N80TF-WS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-223-4 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 195pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 7.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.7pF | |
| Current - Continuous Drain(Id) | 200mA | |
| Drain to Source Voltage | 800V | |
| Pd - Power Dissipation | 2.1W | |
| RDS(on) | 15.5Ω@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FQT1N80TF-WS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FQT1N80TF-WS datasheets or manufacturer documentation.
Datasheet: FQT1N80TF-WS Datasheet (PDF)
The FQT1N80TF-WS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.