
FQB12N60TM
- Manufacturer
- MFR.Part #
- FQB12N60TM
- JLCPCB Part #
- C3277619
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1.9nF 10.5A 270pF 3.13W 35pF 54nC@10V 5V 600V 700mΩ@10V N-Channel D2PAK(TO-263) MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 54nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Current - Continuous Drain(Id) | 10.5A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 270pF | |
| Pd - Power Dissipation | 3.13W | |
| RDS(on) | 700mΩ@10V |

* Images are for reference only
FQB12N60TM
Extended- Manufacturer
- MFR.Part #
- FQB12N60TM
- JLCPCB Part #
- C3277619
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1.9nF 10.5A 270pF 3.13W 35pF 54nC@10V 5V 600V 700mΩ@10V N-Channel D2PAK(TO-263) MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FQB12N60TM
Extended- Manufacturer
- MFR.Part #
- FQB12N60TM
- JLCPCB Part #
- C3277619
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1.9nF 10.5A 270pF 3.13W 35pF 54nC@10V 5V 600V 700mΩ@10V N-Channel D2PAK(TO-263) MOSFETs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FQB12N60TM Specifications
FQB12N60TM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 1.9nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 54nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF | |
| Current - Continuous Drain(Id) | 10.5A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 270pF | |
| Pd - Power Dissipation | 3.13W | |
| RDS(on) | 700mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FQB12N60TM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FQB12N60TM Documents
FQB12N60TM datasheets or manufacturer documentation.
Datasheet: FQB12N60TM Datasheet (PDF)
FQB12N60TM Schematic Symbol & PCB Footprint
The FQB12N60TM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.