CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF34892UCX
FPF34892UCX
Extended
* Images are for reference only

FPF34892UCX

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPF34892UCX
JLCPCB Part #
C3220228
Package
UFBGA-28
Description
-40℃~+85℃ 2 2.7V~13.5V 28mΩ、33mΩ Active High、Active Low Load Switch UFBGA-28 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageUFBGA-28
TypeLoad Switch
Number of Channels2
Voltage - Supply2.7V~13.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3.5A、6A
FeaturesOvervoltage protection、Soft-start、Under-voltage lockout、Over temperature protection、Latch protection、Reverse current blocking
RDS(on)28mΩ、33mΩ
Control Input LogicActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF34892UCX
FPF34892UCX

* Images are for reference only

FPF34892UCX

Extended
Manufacturer

onsemi

MFR.Part #
FPF34892UCX
JLCPCB Part #
C3220228
Package
UFBGA-28
Description
-40℃~+85℃ 2 2.7V~13.5V 28mΩ、33mΩ Active High、Active Low Load Switch UFBGA-28 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF34892UCX

* Images are for reference only

FPF34892UCX

Extended
Manufacturer

onsemi

MFR.Part #
FPF34892UCX
JLCPCB Part #
C3220228
Package
UFBGA-28
Description
-40℃~+85℃ 2 2.7V~13.5V 28mΩ、33mΩ Active High、Active Low Load Switch UFBGA-28 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF34892UCX Specifications

FPF34892UCX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageUFBGA-28
TypeLoad Switch
Number of Channels2
Voltage - Supply2.7V~13.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3.5A、6A
FeaturesOvervoltage protection、Soft-start、Under-voltage lockout、Over temperature protection、Latch protection、Reverse current blocking
RDS(on)28mΩ、33mΩ
Control Input LogicActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPF34892UCX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPF34892UCX Documents

FPF34892UCX datasheets or manufacturer documentation.

Datasheet: FPF34892UCX Datasheet (PDF)

FPF34892UCX Schematic Symbol & PCB Footprint

The FPF34892UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.