
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-4P | |
| Number of terminals | 4 | |
| Load Voltage | 250V | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | TRIAC | |
| Holding Current (Ih) | 300uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Output Current(It(rms)) | 70mA | |
| Features | Random phase triggering | |
| Static dv/dt | 10V/us | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FODM3010R2V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-4P | |
| Number of terminals | 4 | |
| Load Voltage | 250V | |
| Operating Temperature | -40℃~+100℃ | |
| Output Type | TRIAC | |
| Holding Current (Ih) | 300uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Output Current(It(rms)) | 70mA | |
| Features | Random phase triggering | |
| Static dv/dt | 10V/us | |
| Voltage - Forward(Vf) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FODM3010R2V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FODM3010R2V datasheets or manufacturer documentation.
Datasheet: FODM3010R2V Datasheet (PDF)
The FODM3010R2V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.