
FOD4218SD
- Manufacturer
- MFR.Part #
- FOD4218SD
- JLCPCB Part #
- C899323
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.28V 10000V/us 30mA 5kV 800V No TRIAC SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 800V | |
| Zero Crossing Circuit | No | |
| Number of Channels | 1 | |
| Output Type | TRIAC | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 30mA | |
| Features | Random phase triggering | |
| Static dv/dt | 10000V/us | |
| Voltage - Forward(Vf) | 1.28V |

* Images are for reference only
FOD4218SD
Extended- Manufacturer
- MFR.Part #
- FOD4218SD
- JLCPCB Part #
- C899323
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.28V 10000V/us 30mA 5kV 800V No TRIAC SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FOD4218SD
Extended- Manufacturer
- MFR.Part #
- FOD4218SD
- JLCPCB Part #
- C899323
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.28V 10000V/us 30mA 5kV 800V No TRIAC SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FOD4218SD Specifications
FOD4218SD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 800V | |
| Zero Crossing Circuit | No | |
| Number of Channels | 1 | |
| Output Type | TRIAC | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 30mA | |
| Features | Random phase triggering | |
| Static dv/dt | 10000V/us | |
| Voltage - Forward(Vf) | 1.28V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FOD4218SD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FOD4218SD Documents
FOD4218SD datasheets or manufacturer documentation.
Datasheet: FOD4218SD Datasheet (PDF)
FOD4218SD Schematic Symbol & PCB Footprint
The FOD4218SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.