
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.1V~3.5V | |
| Output Frequency(Max) | 175MHz | |
| Number of Outputs | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMS7951KWC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | LQFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.1V~3.5V | |
| Output Frequency(Max) | 175MHz | |
| Number of Outputs | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMS7951KWC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMS7951KWC datasheets or manufacturer documentation.
Datasheet: FMS7951KWC Datasheet (PDF)
The FMS7951KWC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.