
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EEPROM | |
| Program Storage Size | 1KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 64Byte | |
| CPU Core | Others | |
| Number of I/O | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMS7401LEN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | onsemi | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | EEPROM | |
| Program Storage Size | 1KB | |
| Voltage - Supply | 2.7V~3.6V | |
| RAM Size | 64Byte | |
| CPU Core | Others | |
| Number of I/O | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMS7401LEN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMS7401LEN datasheets or manufacturer documentation.
Datasheet: FMS7401LEN Datasheet (PDF)
The FMS7401LEN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.