
* Images are for reference only
FMS6418AMTC14
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FMS6418AMTC14
- JLCPCB Part #
- C3823878
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 3.135V~3.465V、4.75V~5.25V TSSOP-14 Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9796
200+
$0.3796
500+
$0.3668
1000+
$0.3587
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products