
* Images are for reference only
FMS3815KRC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FMS3815KRC
- JLCPCB Part #
- C17304879
- Package
- LQFP-48(7x7)
- Description
- 0℃~+70℃ 10ns 3 4.75V~5.25V LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6417
250+
$9.0342
500+
$8.7319
1000+
$8.5839
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products