
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | QFN-16 | |
| Frequency Range | 2.4GHz~2.5GHz、4.9GHz~5.9GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Built-in power detector | |
| Current - Supply | 140mA | |
| Gain | 31dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMPA2151 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | onsemi | |
| Package | QFN-16 | |
| Frequency Range | 2.4GHz~2.5GHz、4.9GHz~5.9GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Built-in power detector | |
| Current - Supply | 140mA | |
| Gain | 31dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMPA2151. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMPA2151 datasheets or manufacturer documentation.
Datasheet: FMPA2151 Datasheet (PDF)
The FMPA2151 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.