



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 1MHz | |
| Voltage - Input(DC) | 8V~60V | |
| Output Current | 1.5A | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck | |
| Output Voltage | 4.5V~5.5V | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FL7760BM6X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 1MHz | |
| Voltage - Input(DC) | 8V~60V | |
| Output Current | 1.5A | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | External | |
| Topology | Buck | |
| Output Voltage | 4.5V~5.5V | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FL7760BM6X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FL7760BM6X datasheets or manufacturer documentation.
Datasheet: FL7760BM6X Datasheet (PDF)
The FL7760BM6X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.