
FJX597JHTF
- Manufacturer
- MFR.Part #
- FJX597JHTF
- JLCPCB Part #
- C3753138
- Package
- SC-70-3
- Description
- -55℃~+150℃ 0.65pF 1 N-channel 100mW 150uA 20V 3.5pF 600mV N-Channel SC-70-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | onsemi | |
| Package | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 3.5pF | |
| Drain Current (Idss) | 150uA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 0.65pF | |
| Gate-Source Breakdown Voltage (Vgss) | 20V | |
| Pd - Power Dissipation | 100mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 600mV |

* Images are for reference only
FJX597JHTF
Extended- Manufacturer
- MFR.Part #
- FJX597JHTF
- JLCPCB Part #
- C3753138
- Package
- SC-70-3
- Description
- -55℃~+150℃ 0.65pF 1 N-channel 100mW 150uA 20V 3.5pF 600mV N-Channel SC-70-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FJX597JHTF
Extended- Manufacturer
- MFR.Part #
- FJX597JHTF
- JLCPCB Part #
- C3753138
- Package
- SC-70-3
- Description
- -55℃~+150℃ 0.65pF 1 N-channel 100mW 150uA 20V 3.5pF 600mV N-Channel SC-70-3 JFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJX597JHTF Specifications
FJX597JHTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | onsemi | |
| Package | SC-70-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 3.5pF | |
| Drain Current (Idss) | 150uA | |
| Number | 1 N-channel | |
| FET Type | N-Channel | |
| Reverse Transfer Capacitance (Crss) | 0.65pF | |
| Gate-Source Breakdown Voltage (Vgss) | 20V | |
| Pd - Power Dissipation | 100mW | |
| Gate-Source Cutoff Voltage (VGS(off)) | 600mV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJX597JHTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJX597JHTF Documents
FJX597JHTF datasheets or manufacturer documentation.
Datasheet: FJX597JHTF Datasheet (PDF)
FJX597JHTF Schematic Symbol & PCB Footprint
The FJX597JHTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.