


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-264-3 | |
| Collector - Emitter Voltage VCEO | 250V | |
| Current - Collector(Ic) | 17A | |
| Pd - Power Dissipation | 150W | |
| type | PNP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJL4215OTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-264-3 | |
| Collector - Emitter Voltage VCEO | 250V | |
| Current - Collector(Ic) | 17A | |
| Pd - Power Dissipation | 150W | |
| type | PNP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJL4215OTU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJL4215OTU datasheets or manufacturer documentation.
Datasheet: FJL4215OTU Datasheet (PDF)
The FJL4215OTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.