
FJA4213OTU
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-3P-3 | |
| Operating Temperature | -50℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 17A | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | PNP | |
| Pd - Power Dissipation | 130W | |
| Current - Collector Cutoff | 5uA |

* Images are for reference only
FJA4213OTU
Extended- Manufacturer
- MFR.Part #
- FJA4213OTU
- JLCPCB Part #
- C898209
- Package
- TO-3P-3
- Description
- -50℃~+150℃ 130W 17A 250V 30MHz 400mV 5uA 80 PNP TO-3P-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FJA4213OTU
Extended- Manufacturer
- MFR.Part #
- FJA4213OTU
- JLCPCB Part #
- C898209
- Package
- TO-3P-3
- Description
- -50℃~+150℃ 130W 17A 250V 30MHz 400mV 5uA 80 PNP TO-3P-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJA4213OTU Specifications
FJA4213OTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-3P-3 | |
| Operating Temperature | -50℃~+150℃ | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 17A | |
| Vce Saturation(VCE(sat)) | 400mV | |
| type | PNP | |
| Pd - Power Dissipation | 130W | |
| Current - Collector Cutoff | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJA4213OTU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJA4213OTU Documents
FJA4213OTU datasheets or manufacturer documentation.
Datasheet: FJA4213OTU Datasheet (PDF)
FJA4213OTU Schematic Symbol & PCB Footprint
The FJA4213OTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.