
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | onsemi | |
| Package | MLP-32(5x5) | |
| Operating Temperature | -30℃~+70℃ | |
| Type | Serializer, Deserializer | |
| Voltage - Supply | 1.65V~3.6V、2.5V~3.6V | |
| Parallel Bit Count Per Channel | 12 | |
| Features | Built-in phase-locked loop |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FIN212ACBFX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | onsemi | |
| Package | MLP-32(5x5) | |
| Operating Temperature | -30℃~+70℃ | |
| Type | Serializer, Deserializer | |
| Voltage - Supply | 1.65V~3.6V、2.5V~3.6V | |
| Parallel Bit Count Per Channel | 12 | |
| Features | Built-in phase-locked loop |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIN212ACBFX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FIN212ACBFX datasheets or manufacturer documentation.
Datasheet: FIN212ACBFX Datasheet (PDF)
The FIN212ACBFX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.