
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-48-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.75ns@3.3V,5pF | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 20mA | |
| Features | Power-off isolation、Output enable、Level shifting、Fail-safe output | |
| Logic Family | FIN1108 | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FIN1108MTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-48-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 1.75ns@3.3V,5pF | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current | 20mA | |
| Features | Power-off isolation、Output enable、Level shifting、Fail-safe output | |
| Logic Family | FIN1108 | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIN1108MTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FIN1108MTD datasheets or manufacturer documentation.
Datasheet: FIN1108MTD Datasheet (PDF)
The FIN1108MTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.