
* Images are for reference only
FHP3230IM8X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FHP3230IM8X
- JLCPCB Part #
- C4369062
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5V~5V 1.8uA 100dB 110V/us 12V 17nV/√Hz@100kHz 1mV 2 2.7V~12V 5uV/℃ SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6803
200+
$0.2638
500+
$0.2541
1000+
$0.2493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products