
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TSOP-8-3.3mm | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Td(off) | 460ns | |
| Gate Charge(Qg) | 41nC | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 1.25W | |
| Td(on) | 180ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGR15N40A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TSOP-8-3.3mm | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Td(off) | 460ns | |
| Gate Charge(Qg) | 41nC | |
| Current - Collector(Ic) | 8A | |
| Pd - Power Dissipation | 1.25W | |
| Td(on) | 180ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGR15N40A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGR15N40A datasheets or manufacturer documentation.
Datasheet: FGR15N40A Datasheet (PDF)
The FGR15N40A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.