
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Td(off) | 40ns | |
| Gate Charge(Qg) | 23nC | |
| Current - Collector(Ic) | 45A | |
| Pd - Power Dissipation | 167W | |
| Turn-On Energy (Eon) | 55uJ | |
| Td(on) | 6ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FGB30N6S2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | D2PAK(TO-263) | |
| Td(off) | 40ns | |
| Gate Charge(Qg) | 23nC | |
| Current - Collector(Ic) | 45A | |
| Pd - Power Dissipation | 167W | |
| Turn-On Energy (Eon) | 55uJ | |
| Td(on) | 6ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGB30N6S2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FGB30N6S2T datasheets or manufacturer documentation.
Datasheet: FGB30N6S2T Datasheet (PDF)
The FGB30N6S2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.