
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | onsemi | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 1.5V@40A | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 48A | |
| Reverse Leakage Current (Ir) | 200uA@650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFSH4065A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/SiC Diodes | |
| Manufacturer | onsemi | |
| Package | TO-247-2 | |
| Voltage - Forward(Vf@If) | 1.5V@40A | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Voltage - DC Reverse(Vr) | 650V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 48A | |
| Reverse Leakage Current (Ir) | 200uA@650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFSH4065A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFSH4065A datasheets or manufacturer documentation.
Datasheet: FFSH4065A Datasheet (PDF)
The FFSH4065A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.