
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | WLCSP-12(1.5x2.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 2.5V~4.5V | |
| Features | Over-discharge protection | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFG1040UC003X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | WLCSP-12(1.5x2.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Monitoring IC | |
| Voltage - Supply | 2.5V~4.5V | |
| Features | Over-discharge protection | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFG1040UC003X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFG1040UC003X datasheets or manufacturer documentation.
Datasheet: FFG1040UC003X Datasheet (PDF)
The FFG1040UC003X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.