
* Images are for reference only
FDMF6824B
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDMF6824B
- JLCPCB Part #
- C891027
- Package
- PQFN-40(6x6)
- Description
- -40℃~+150℃ 2mA 4.5V~5.5V Half-Bridge MOSFET Under Voltage Protection PQFN-40(6x6) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3511
200+
$0.9102
500+
$0.8781
1000+
$0.8620