


FDMC7570S
- Manufacturer
- MFR.Part #
- FDMC7570S
- JLCPCB Part #
- C890941
- Package
- PQFN-8(3x3)
- Description
- -55℃~+150℃ 1 N-channel 255pF 25V 2mΩ@10V 4.41nF 40A 59W PQFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | PQFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 4.41nF | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 255pF | |
| Current - Continuous Drain(Id) | 40A | |
| Drain to Source Voltage | 25V | |
| Pd - Power Dissipation | 59W | |
| RDS(on) | 2mΩ@10V |

* Images are for reference only
FDMC7570S
Extended- Manufacturer
- MFR.Part #
- FDMC7570S
- JLCPCB Part #
- C890941
- Package
- PQFN-8(3x3)
- Description
- -55℃~+150℃ 1 N-channel 255pF 25V 2mΩ@10V 4.41nF 40A 59W PQFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FDMC7570S
Extended- Manufacturer
- MFR.Part #
- FDMC7570S
- JLCPCB Part #
- C890941
- Package
- PQFN-8(3x3)
- Description
- -55℃~+150℃ 1 N-channel 255pF 25V 2mΩ@10V 4.41nF 40A 59W PQFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDMC7570S Specifications
FDMC7570S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | PQFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 4.41nF | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 255pF | |
| Current - Continuous Drain(Id) | 40A | |
| Drain to Source Voltage | 25V | |
| Pd - Power Dissipation | 59W | |
| RDS(on) | 2mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDMC7570S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDMC7570S Documents
FDMC7570S datasheets or manufacturer documentation.
Datasheet: FDMC7570S Datasheet (PDF)
FDMC7570S Schematic Symbol & PCB Footprint
The FDMC7570S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.