


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SuperSOT-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 337pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V@250uA | |
| Gate Charge(Qg) | 5.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| Current - Continuous Drain(Id) | 2.2A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 88pF | |
| Pd - Power Dissipation | 960mW | |
| RDS(on) | 190mΩ@2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDC6310P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SuperSOT-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 337pF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V@250uA | |
| Gate Charge(Qg) | 5.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| Current - Continuous Drain(Id) | 2.2A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 88pF | |
| Pd - Power Dissipation | 960mW | |
| RDS(on) | 190mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDC6310P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDC6310P datasheets or manufacturer documentation.
Datasheet: FDC6310P Datasheet (PDF)
The FDC6310P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.