
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | onsemi | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.8V~5V | |
| RDS(on) | 200mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN8841MPX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | onsemi | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.8V~5V | |
| RDS(on) | 200mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN8841MPX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN8841MPX datasheets or manufacturer documentation.
Datasheet: FAN8841MPX Datasheet (PDF)
The FAN8841MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.