
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 4.5V~22V | |
| Frequency | 49kHz | |
| Quiescent Current | 100uA | |
| Features | Built-in oscillator | |
| Current - Supply | 1.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN7316M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 4.5V~22V | |
| Frequency | 49kHz | |
| Quiescent Current | 100uA | |
| Features | Built-in oscillator | |
| Current - Supply | 1.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN7316M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN7316M datasheets or manufacturer documentation.
Datasheet: FAN7316M Datasheet (PDF)
The FAN7316M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.