
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Voltage - Supply | 3.25V~20V | |
| Features | Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN6250VM6X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Voltage - Supply | 3.25V~20V | |
| Features | Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6250VM6X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FAN6250VM6X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.