
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | MLPQ-20(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.1A | |
| Quiescent Current | 850uA | |
| Features | Overcurrent Protection、Digital control | |
| Switching Frequency | 125kHz | |
| Output Voltage | 5V~12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN6100QMPX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | MLPQ-20(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1.1A | |
| Quiescent Current | 850uA | |
| Features | Overcurrent Protection、Digital control | |
| Switching Frequency | 125kHz | |
| Output Voltage | 5V~12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN6100QMPX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN6100QMPX datasheets or manufacturer documentation.
Datasheet: FAN6100QMPX Datasheet (PDF)
The FAN6100QMPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.