
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | UQFN-16(3x3) | |
| Number of Channels | 6 | |
| Voltage - Input(DC) | 2.7V | |
| Frequency - Switching | 1.2MHz | |
| Output Current | 30mA | |
| Dimming | PWM、I2C | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN5702UMP20X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | onsemi | |
| Package | UQFN-16(3x3) | |
| Number of Channels | 6 | |
| Voltage - Input(DC) | 2.7V | |
| Frequency - Switching | 1.2MHz | |
| Output Current | 30mA | |
| Dimming | PWM、I2C | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5702UMP20X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN5702UMP20X datasheets or manufacturer documentation.
Datasheet: FAN5702UMP20X Datasheet (PDF)
The FAN5702UMP20X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.