CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FAN5702UMP08X
FAN5702UMP08X
Extended
* Images are for reference only

FAN5702UMP08X

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5702UMP08X
JLCPCB Part #
C890827
Package
UQFN-16(3x3)
Description
-40℃~+85℃ 1.2MHz 10% 2.7V 30mA 6 Charge Pump PWM、I2C UQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageUQFN-16(3x3)
Constant Current Accuracy10%
Number of Channels6
Voltage - Input(DC)2.7V
Frequency - Switching1.2MHz
Output Current30mA
DimmingPWM、I2C
TopologyCharge Pump
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. FAN5702UMP08X
FAN5702UMP08X

* Images are for reference only

FAN5702UMP08X

Extended
Manufacturer

onsemi

MFR.Part #
FAN5702UMP08X
JLCPCB Part #
C890827
Package
UQFN-16(3x3)
Description
-40℃~+85℃ 1.2MHz 10% 2.7V 30mA 6 Charge Pump PWM、I2C UQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5702UMP08X

* Images are for reference only

FAN5702UMP08X

Extended
Manufacturer

onsemi

MFR.Part #
FAN5702UMP08X
JLCPCB Part #
C890827
Package
UQFN-16(3x3)
Description
-40℃~+85℃ 1.2MHz 10% 2.7V 30mA 6 Charge Pump PWM、I2C UQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5702UMP08X Specifications

FAN5702UMP08X technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageUQFN-16(3x3)
Constant Current Accuracy10%
Number of Channels6
Voltage - Input(DC)2.7V
Frequency - Switching1.2MHz
Output Current30mA
DimmingPWM、I2C
TopologyCharge Pump
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5702UMP08X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5702UMP08X Documents

FAN5702UMP08X datasheets or manufacturer documentation.

Datasheet: FAN5702UMP08X Datasheet (PDF)

FAN5702UMP08X Schematic Symbol & PCB Footprint

The FAN5702UMP08X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.