
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | WLCSP-8(1.21x1.21) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.9V~5.5V | |
| Output Current | 30mA | |
| Quiescent Current | 190uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Adaptive switching frequency | |
| Switching Frequency | 1.2MHz | |
| Energy Efficiency | 92% | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN5665UCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | onsemi | |
| Package | WLCSP-8(1.21x1.21) | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.9V~5.5V | |
| Output Current | 30mA | |
| Quiescent Current | 190uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Adaptive switching frequency | |
| Switching Frequency | 1.2MHz | |
| Energy Efficiency | 92% | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5665UCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN5665UCX datasheets or manufacturer documentation.
Datasheet: FAN5665UCX Datasheet (PDF)
The FAN5665UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.