
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | WLCSP-15(1.3x2) | |
| Charging Saturation Voltage | 4.7V | |
| Supply Current (Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 2.66V~6.4V | |
| Features | Programmable charging current、Undervoltage lockout、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking、Overvoltage protection | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN54161UCX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | WLCSP-15(1.3x2) | |
| Charging Saturation Voltage | 4.7V | |
| Supply Current (Iq) | 1.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 2.66V~6.4V | |
| Features | Programmable charging current、Undervoltage lockout、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking、Overvoltage protection | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN54161UCX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN54161UCX datasheets or manufacturer documentation.
Datasheet: FAN54161UCX Datasheet (PDF)
The FAN54161UCX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.