CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. FAN3852UC16X
FAN3852UC16X - 1
FAN3852UC16X - 2
FAN3852UC16X - 3
Extended1/3
* Images are for reference only

FAN3852UC16X

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN3852UC16X
JLCPCB Part #
C512883
Package
WLCSP-6(0.8x1.2)
Description
-40℃~+85℃ 0.2% 1.64V~3.63V 420uA 62dB Enable/shutdown function、ESD protection WLCSP-6(0.8x1.2) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
Manufactureronsemi
PackageWLCSP-6(0.8x1.2)
ArchitectureSigma-Delta
FeaturesPower-down mode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. FAN3852UC16X
FAN3852UC16X

* Images are for reference only

FAN3852UC16X

Extended
Manufacturer

onsemi

MFR.Part #
FAN3852UC16X
JLCPCB Part #
C512883
Package
WLCSP-6(0.8x1.2)
Description
-40℃~+85℃ 0.2% 1.64V~3.63V 420uA 62dB Enable/shutdown function、ESD protection WLCSP-6(0.8x1.2) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN3852UC16X

* Images are for reference only

FAN3852UC16X

Extended
Manufacturer

onsemi

MFR.Part #
FAN3852UC16X
JLCPCB Part #
C512883
Package
WLCSP-6(0.8x1.2)
Description
-40℃~+85℃ 0.2% 1.64V~3.63V 420uA 62dB Enable/shutdown function、ESD protection WLCSP-6(0.8x1.2) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN3852UC16X Specifications

FAN3852UC16X technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
Manufactureronsemi
PackageWLCSP-6(0.8x1.2)
ArchitectureSigma-Delta
FeaturesPower-down mode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN3852UC16X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN3852UC16X Documents

FAN3852UC16X datasheets or manufacturer documentation.

Datasheet: FAN3852UC16X Datasheet (PDF)

FAN3852UC16X Schematic Symbol & PCB Footprint

The FAN3852UC16X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.