
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | WLCSP-6(0.9x1.3) | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -30℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Voltage - Supply | 1.64V~3.63V | |
| Quiescent Current | 420uA | |
| Features | Automatic power-saving mode | |
| Signal-to-Noise Ratio | 62.4dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN3850TUC13X35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | onsemi | |
| Package | WLCSP-6(0.9x1.3) | |
| Power Supply Rejection Ratio (PSRR) | -80dB | |
| Operating Temperature | -30℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Voltage - Supply | 1.64V~3.63V | |
| Quiescent Current | 420uA | |
| Features | Automatic power-saving mode | |
| Signal-to-Noise Ratio | 62.4dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN3850TUC13X35. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FAN3850TUC13X35 datasheets or manufacturer documentation.
Datasheet: FAN3850TUC13X35 Datasheet (PDF)
The FAN3850TUC13X35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.